USD

Obsolete item.
10029364-002LF
10029364-002LF
10029364-002LF
10029364-002LF
Receptacle Right Angle SMT

10029364-002LF

Digi-Key Part Number
609-4598-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10029364-002LF
Supplier
Description
CONN SATA RCPT 22POS SLD R/A SMD
Detailed Description
22 Position SATA Receptacle Connector Solder Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tray
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
SATA
Number of Positions
22
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

Additional Resources
AttributeDescription
Other Names
10029364002LF
609-4598
Standard Package30
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
10029364-001LFAmphenol ICC (FCI)3,630609-1028-ND$4.15000Similar