cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17E18272

Digi-Key Part Number
17E18272-ND
Manufacturer
Amphenol ICC (Commercial Products)
Manufacturer Product Number
17E18272
Supplier
Description
37 SIZE D SUB BACKSHELL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
37 Position Two Piece Backshell Connector Silver 45° Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (Commercial Products)
Series
Package
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Cable Type
Round
Cable Exit
45°
Shielding
Unshielded
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel over Copper
Hardware
Assembly Hardware, Grommets
Features
Mating Screws
Color
Silver
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bag
QtyUnit PriceExt Price
1,000$5.17608$5,176.08
Additional Resources
AttributeDescription
Standard Package1