cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17E18242

Digi-Key Part Number
17E18242-ND
Manufacturer
Amphenol ICC (Commercial Products)
Manufacturer Product Number
17E18242
Supplier
Description
9 SIZE D SUB BACKSHELL
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
9 Position Two Piece Backshell Connector Silver 45° Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (Commercial Products)
Series
Package
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Cable Type
Round
Cable Exit
45°
Shielding
Unshielded
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel over Copper
Hardware
Assembly Hardware, Grommets
Features
Mating Screws
Color
Silver
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in USD
Bag
QtyUnit PriceExt Price
4,000$2.67839$10,713.56
Additional Resources
AttributeDescription
Standard Package1