86566520064LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86566520064LF

Digi-Key Part Number
609-4423-2-ND - Tape & Reel (TR)
609-4423-1-ND - Cut Tape (CT)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
86566520064LF
Supplier
Description
CONN D-SUB SOCKET 20-24AWG CRIMP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
D-Sub Contact Female Socket Gold 20-24 AWG Crimp Stamped
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Signal
Contact Type
Female Socket
Contact Form
Stamped
Wire Gauge
20-24 AWG
Contact Termination
Crimp
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Termination Finish
Tin
Termination Finish Thickness
-
Contact Size
-
Features
Insulation Support
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.04385$219.25
10,000$0.04263$426.30
15,000$0.03898$584.70
25,000$0.03532$883.00
50,000$0.03289$1,644.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.12000$0.12
10$0.09600$0.96
25$0.07920$1.98
50$0.07300$3.65
100$0.07060$7.06
250$0.06088$15.22
500$0.05846$29.23
1,000$0.05116$51.16
2,500$0.04628$115.70
Additional Resources
AttributeDescription
Other Names
86566520064LF-ND
609-4423-2
609-4423-1
Standard Package5,000