75869-131(LF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75869-131LF

Digi-Key Part Number
609-2845-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
75869-131LF
Supplier
Description
CONN HEADER VERT 6POS 2.54MM
Manufacturer Standard Lead Time
28 Weeks
Detailed Description
Connector Header Through Hole 6 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Part Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
6
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Number of Positions Loaded
All
Style
Board to Cable/Wire
Shrouding
Shrouded - 4 Wall
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.236" (6.00mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.377" (9.57mm)
Contact Shape
Square
Contact Finish - Mating
Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic, Glass Filled
Features
Keying Slot
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bag
QtyUnit PriceExt Price
1$0.85000$0.85
10$0.72000$7.20
100$0.64610$64.61
500$0.52864$264.32
1,000$0.46990$469.90
5,000$0.41116$2,055.80
10,000$0.39158$3,915.80
Additional Resources
AttributeDescription
Other Names
Q6823657
609-2845
75869131LF
Standard Package100
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1761681-1TE Connectivity AMP Connectors1,965A122759-ND$1.50000Similar
TST-103-01-L-DSamtec Inc.419TST-103-01-L-D-ND$2.94000Similar
TST-103-01-G-DSamtec Inc.391TST-103-01-G-D-ND$3.54000Similar
09185065324HARTING571195-5993-ND$1.67000Similar