51762-10802400ABLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51762-10802400ABLF
609-4020-ND
609-4020-ND

51762-10802400ABLF

Digi-Key Part Number
609-4020-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
51762-10802400ABLF
Supplier
Description
CONN RCPT BLADE PWR 32P EDGE MNT
Detailed Description
32 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
24 Signal, 8 Power
Features
Guide Pin
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
1$8.73000$8.73
22$7.86091$172.94
44$7.21545$317.48
88$7.02557$618.25
242$6.26607$1,516.39
440$5.88630$2,589.97
946$5.20273$4,921.78
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
51762-10802400ABLF-ND
5176210802400ABLF
609-4020
Standard Package22