47649-000LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47649-000LF

Digi-Key Part Number
609-3614-2-ND - Tape & Reel (TR)
609-3614-1-ND - Cut Tape (CT)
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
47649-000LF
Supplier
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Socket Contact Tin 22-26 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.06927$692.70
20,000$0.06334$1,266.80
30,000$0.05740$1,722.00
50,000$0.05344$2,672.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.20000$0.20
10$0.15600$1.56
25$0.12880$3.22
50$0.11880$5.94
100$0.11480$11.48
250$0.09896$24.74
500$0.09500$47.50
1,000$0.08313$83.13
2,500$0.07521$188.03