USD

10033854-052FSLF
10033854-052FSLF
DDR2 SO-DIMM Sockets

10033854-052FSLF

Digi-Key Part Number
609-1008-ND
Manufacturer
Amphenol ICC (FCI)
Manufacturer Product Number
10033854-052FSLF
Supplier
Description
CONN SKT SODIMM 200POS SMD REV
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
200 Position SODIMM DDR2 SDRAM Socket Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
-
Package
Tray
Part Status
Active
Connector Style
SODIMM
Memory Type
DDR2 SDRAM
Standards
MO-274
Mounting Type
Surface Mount
Features
Board Guide, Latches
Mounting Feature
Reverse
Contact Finish
Gold
Contact Finish Thickness
Flash
Number of Positions
200
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Price and Procurement

447 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States