
951-4M0C-40H | |
|---|---|
DigiKey Part Number | 2188-951-4M0C-40H-ND |
Manufacturer | |
Manufacturer Product Number | 951-4M0C-40H |
Description | CONN HEADER XCEDE PCB |
Customer Reference | |
Detailed Description | 96 Connector Header, Male Pins and Blades Through Hole Black XCede®, Right Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | XCede®, Right Wall | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.073" (1.85mm) | |
Number of Rows | 16 | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | 1A per Contact | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - |

