SFW14R-6STE1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: $0.21808
Datasheet

Similar


Molex
In Stock: 13,532
Unit Price: $1.89000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,860
Unit Price: $1.67000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.86000
Datasheet

SFW14R-6STE1

DigiKey Part Number
SFW14R-6STE1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFW14R-6STE1
Description
CONN CIC TOP 14POS 1MM R/A
Customer Reference
Detailed Description
14 Position CIC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
CIC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
14
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
-
Contact Finish
-
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
-
Features
Zero Insertion Force (ZIF)
Voltage Rating
-
Operating Temperature
-
Material Flammability Rating
-
Current Rating (Amps)
-
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes