SFW14R-2STE9LF

DigiKey Part Number
609-SFW14R-2STE9LFTR-ND - Tape & Reel (TR)
609-SFW14R-2STE9LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFW14R-2STE9LF
Description
CONN FFC FPC TOP 14POS 1MM R/A
Customer Reference
Detailed Description
14 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
14
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Zero Insertion Force (ZIF)
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Brown
Actuator Color
Black
Mating Cycles
20
Base Product Number
In-Stock: 683
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.44000$0.44
10$0.37700$3.77
25$0.35320$8.83
50$0.33660$16.83
100$0.32060$32.06
250$0.31524$78.81
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.39776$198.88
Manufacturers Standard Package