
SFV12R-4STAE1HLF | ||
---|---|---|
Digi-Key Part Number | 609-SFV12R-4STAE1HLFTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SFV12R-4STAE1HLF | |
Description | FFC/FPC CONN | |
Detailed Description | Position Connector | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol ICC (FCI) | |
Series | * | |
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | OBSOLETE |
Attribute | Description |
---|---|
Other Names | 609-SFV12R-4STAE1HLFTR |
Standard Package | 3,000 |