SFV12R-1STE9HLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFV12R-1STE9HLF

Digi-Key Part Number
609-5813-2-ND - Tape & Reel (TR)
609-5813-1-ND - Cut Tape (CT)
609-5813-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFV12R-1STE9HLF
Description
CONN FFC BOTTOM 12POS 0.50MM R/A
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
12
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.071" (1.80mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA), Nylon, Glass Filled, Halogen Free
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.70000$0.70
10$0.60800$6.08
25$0.55600$13.90
50$0.52340$26.17
100$0.50150$50.15
250$0.45792$114.48
Tape & Reel (TR)
QtyUnit PriceExt Price
500$0.43612$218.06
1,000$0.35980$359.80
1,500$0.34889$523.33
2,500$0.32709$817.73
5,000$0.31619$1,580.95
12,500$0.29002$3,625.25
25,000$0.28348$7,087.00