cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFV12R-1STBE5HLF

Digi-Key Part Number
SFV12R-1STBE5HLF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFV12R-1STBE5HLF
Description
CONN FFC BOTTOM 12POS 0.50MM R/A
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
12 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tape & Reel (TR)
Product Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
12
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm, 0.33mm
Height Above Board
0.071" (1.80mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA), Nylon, Glass Filled, Halogen Free
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Black
Mating Cycles
20
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4051
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.24984$1,249.20
Additional Resources
AttributeDescription
Standard Package2,500
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SFV12R-1STBE9HLFAmphenol CS (FCI)0SFV12R-1STBE9HLF-ND$0.38881Direct
SFV4R-1STBE5HLFAmphenol CS (FCI)0SFV4R-1STBE5HLF-ND$0.19141Direct
SFV6R-1STBE5HLFAmphenol CS (FCI)0SFV6R-1STBE5HLF-ND$0.20488Direct
SFV6R-1STAE1HLFAmphenol CS (FCI)0SFV6R-1STAE1HLF-ND$0.00000Direct