
HM2R01PA510JN9LF | ||
---|---|---|
Digi-Key Part Number | HM2R01PA510JN9LF-ND | |
Manufacturer | ||
Manufacturer Product Number | HM2R01PA510JN9LF | |
Description | MPAC 5R ST PF HDR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | Position Connector | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol ICC (FCI) | |
Series | - | |
Package | Tray | |
Product Status | Active | |
Connector Type | - | |
Connector Style | - | |
Number of Positions | - | |
Number of Positions Loaded | - | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Termination | - | |
Connector Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Voltage Rating | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | |
PCN Design/Specification | |
PCN Packaging | Mult Dev Pkg Lid Chg 28/Nov/2018 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $3.28104 | $6,562.08 |
Attribute | Description |
---|---|
Standard Package | 25 |