cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2PN1PDP3F0N9LF

Digi-Key Part Number
HM2PN1PDP3F0N9LF-ND
Manufacturer
Manufacturer Product Number
HM2PN1PDP3F0N9LF
Description
MPAC 5R ST PF HDR
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Position Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Product Status
Active
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Mounting Type
-
Termination
-
Connector Usage
-
Contact Finish
-
Contact Finish Thickness
-
Voltage Rating
-
Operating Temperature
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
288$2.20601$635.33
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Standard Package48