
HM2P70PDE124N9LF | ||
---|---|---|
Digi-Key Part Number | HM2P70PDE124N9LF-ND | |
Manufacturer | ||
Manufacturer Product Number | HM2P70PDE124N9LF | |
Description | CONN HEADER 154POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol ICC (FCI) | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | B 22 | |
Number of Positions | 154 (110 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HM2P08PDE2T0xx(LF) |
Video File | Amphenol ICC’s Millipacs® High Speed Connectors |
Featured Product | Millipacs® 2 mm Hard Metric Series – Vertical Headers and Receptacles |
CAD Models | |
PCN Design/Specification | |
PCN Packaging | MILLIPACS HM2P 14/Oct/2016 |
EDA Models | HM2P70PDE124N9LF by SnapEDA |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
1,152 | $4.14359 | $4,773.42 |
Attribute | Description |
---|---|
Standard Package | 32 |