cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM1L52ZDP500H6PLF

Digi-Key Part Number
HM1L52ZDP500H6PLF-ND
Manufacturer
Manufacturer Product Number
HM1L52ZDP500H6PLF
Description
CONN HEADER 60POS EDGE MNT
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
60 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Natural
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Product Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
60
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
-
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Tray
QtyUnit PriceExt Price
720$3.23379$2,328.33
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.