91596-004LF | ||
---|---|---|
Digi-Key Part Number | 91596-004LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 91596-004LF | |
Description | CONN RCPT 4POS 0.079 GOLD SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Detailed Description | 4 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bag | |
Product Status | Active | |
Connector Type | Receptacle, Bottom Entry | |
Contact Type | Female Socket | |
Style | ||
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch - Mating | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.091" (2.30mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 200V | |
Applications | - | |
Insulation Material | Plastic | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | Flash | |
Base Product Number |
Resource Type | Link |
---|---|
Product Training Modules | Minitek 2 mm Connector Overview |
Featured Product | |
PCN Design/Specification | Mult Devs Materials Change 14/JAN/2020 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
12,000 | $0.49920 | $5,990.40 |
Attribute | Description |
---|---|
Standard Package | 1,500 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
CLT-102-02-G-D-BE-TR | Samtec Inc. | 1,076 | SAM13369CT-ND | $1.99000 | Similar |
CLT-102-02-F-D-BE-TR | Samtec Inc. | 155 | 612-CLT-102-02-F-D-BE-TRCT-ND | $1.42000 | Similar |
CLT-102-02-L-D-BE-TR | Samtec Inc. | 1,750 | SAM13364CT-ND | $1.75000 | Similar |
CLT-102-02-L-D-TR | Samtec Inc. | 1,550 | SAM13360CT-ND | $1.61000 | Similar |
CLT-102-02-F-D-TR | Samtec Inc. | 1,750 | SAM13358CT-ND | $1.38000 | Similar |