87434-120

DigiKey Part Number
87434-120-ND
Manufacturer
Manufacturer Product Number
87434-120
Description
CONN HEADER VERT 40POS 1.27MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.130" (3.30mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
-
Insulation Height
0.480" (12.20mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic, Glass Filled
Features
Board Guide
Operating Temperature
-55°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A (DC)
Voltage Rating
-
Mated Stacking Heights
12.88mm
Contact Finish Thickness - Post
-
Applications
General Purpose, Military
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
475$3.27775$1,556.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.