77311-418-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77311-418-34LF

Digi-Key Part Number
77311-418-34LF-ND
Manufacturer
Manufacturer Product Number
77311-418-34LF
Description
CONN HEADER VERT 34POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Connector Header Through Hole 34 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bag
Product Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bag
QtyUnit PriceExt Price
400$1.66050$664.20
Additional Resources
AttributeDescription
Standard Package100
Substitutes (18)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PBC34SAANSullins Connector Solutions0S1011E-34-ND$2.51000Similar
PBC34SAFNSullins Connector Solutions0S1061E-34-ND$4.39000Similar
MTLW-134-07-F-S-260Samtec Inc.0MTLW-134-07-F-S-260-ND$0.00000Similar
PEC34SADNSullins Connector Solutions0S1042E-34-ND$2.92000Similar
PEC34SAGNSullins Connector Solutions0S1072E-34-ND$4.08000Similar