77311-x26-xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77311-126-10LF

Digi-Key Part Number
77311-126-10LF-ND
Manufacturer
Manufacturer Product Number
77311-126-10LF
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bag
Product Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.100" (2.54mm)
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.613" (15.57mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
0.825" (20.95mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bag
QtyUnit PriceExt Price
500$1.07358$536.79
Additional Resources
AttributeDescription
Standard Package500
Substitutes (39)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MTSW-110-10-G-S-565Samtec Inc.0MTSW-110-10-G-S-565-ND$2.27000Similar
MTSW-110-09-G-S-630Samtec Inc.0MTSW-110-09-G-S-630-ND$2.13000Similar
MTSW-110-13-T-S-640Samtec Inc.0MTSW-110-13-T-S-640-ND$1.47000Similar
MTSW-110-11-G-S-640Samtec Inc.0MTSW-110-11-G-S-640-ND$2.35000Similar
MTSW-110-10-T-S-560Samtec Inc.0MTSW-110-10-T-S-560-ND$0.00000Similar