75970-8AU-02LF

DigiKey Part Number
75970-8AU-02LF-ND
Manufacturer
Manufacturer Product Number
75970-8AU-02LF
Description
CONN HDR 2POS 0.1" STACK T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Number of Positions
2
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.825" (20.955mm)
Length - Post (Mating)
0.313" (7.950mm)
Length - Stack Height
0.200" (5.080mm)
Length - Tail
0.313" (7.950mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
15.0µin (0.38µm)
Color
Black, Natural
Base Product Number
All prices are in USD
Bag
QuantityUnit PriceExt Price
10,000$0.16289$1,628.90