75970-330-03LF | |
---|---|
DigiKey Part Number | 75970-330-03LF-ND |
Manufacturer | |
Manufacturer Product Number | 75970-330-03LF |
Description | CONN HDR 3POS 0.1" STACK T/H |
Customer Reference | |
Detailed Description | 3 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Positions | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.760" (19.300mm) | |
Length - Post (Mating) | 0.110" (2.800mm) | |
Length - Stack Height | 0.539" (13.700mm) | |
Length - Tail | 0.110" (2.800mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 78.7µin (2.00µm) | |
Color | Black | |
Base Product Number |