
7361Z0001S40LF | ||
---|---|---|
Digi-Key Part Number | 7361Z0001S40LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 7361Z0001S40LF | |
Description | SMARTCARD CNR L26 BEZEL | |
Detailed Description | 8 Position Card Connector Smart Card Panel Mount Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol ICC (FCI) | |
Series | ||
Package | Tray | |
Product Status | Active | |
Card Type | Smart Card | |
Number of Positions | 8 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Panel Mount | |
Features | Assembly with Cable | |
Height Above Board | 0.433" (11.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Resource Type | Link |
---|---|
CAD Models | |
PCN Obsolescence/ EOL | Selected Smartcard Readers 05/Jun/2014 |
Product Drawings | 7361Z0001Sxx(LF) Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Standard Package | 2,400 |