cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66564-814LF

Digi-Key Part Number
66564-814LF-ND
Manufacturer
Manufacturer Product Number
66564-814LF
Description
CONN RCPT 14POS IDC GOLD GXT
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
14 Position Rectangular Receptacle Connector IDC Gold, GXT™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tube
Product Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Blue
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4051
All prices are in USD
Tube
QtyUnit PriceExt Price
2,000$1.65707$3,314.14
Additional Resources
AttributeDescription
Standard Package25