59202 Series Drawing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59202-F24-10-040LF

Digi-Key Part Number
59202-F24-10-040LF-ND
Manufacturer
Manufacturer Product Number
59202-F24-10-040LF
Description
CONN HDR 20P 0.079" STACK SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Product Status
Active
Number of Positions
20
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.311" (7.900mm)
Length - Post (Mating)
0.154" (3.900mm)
Length - Stack Height
0.157" (4.000mm)
Length - Tail
-
Mounting Type
Surface Mount
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
8.00µin (0.203µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bag
QtyUnit PriceExt Price
1,600$1.25098$2,001.57
Additional Resources
AttributeDescription
Standard Package100