cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

59132-F40-04-020LF

Digi-Key Part Number
59132-F40-04-020LF-ND
Manufacturer
Manufacturer Product Number
59132-F40-04-020LF
Description
CONN HDR 8POS 0.079" STACK T/H
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
8 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Product Status
Active
Number of Positions
8
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.831" (21.100mm)
Length - Post (Mating)
0.634" (16.100mm)
Length - Stack Height
0.079" (2.000mm)
Length - Tail
0.118" (3.000mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
8.00µin (0.203µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bag
QtyUnit PriceExt Price
4,000$0.98637$3,945.48
Additional Resources
AttributeDescription
Standard Package100