54112-111502500LF

DigiKey Part Number
54112-111502500LF-ND
Manufacturer
Manufacturer Product Number
54112-111502500LF
Description
CONN HDR 50POS 0.100" STACK T/H
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Datasheet
 Datasheet
EDA/CAD Models
54112-111502500LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Number of Positions
50
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
1.225" (31.115mm)
Length - Post (Mating)
0.146" (3.700mm)
Length - Stack Height
0.984" (25.000mm)
Length - Tail
0.095" (2.413mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
All prices are in USD
Bag
QuantityUnit PriceExt Price
150$10.90847$1,636.27