54111-109061700LF

DigiKey Part Number
54111-109061700LF-ND
Manufacturer
Manufacturer Product Number
54111-109061700LF
Description
CONN HDR 6POS 0.1" STACK T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Header Spacer Connector 0.100" (2.54mm) Gold, GXT™ Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Number of Positions
6
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Length - Overall Pin
1.025" (26.035mm)
Length - Post (Mating)
0.261" (6.629mm)
Length - Stack Height
0.669" (17.000mm)
Length - Tail
0.095" (2.413mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold, GXT™
Contact Finish Thickness - Post (Mating)
30.0µin (0.76µm)
Color
Black
Base Product Number
All prices are in USD
Bag
QuantityUnit PriceExt Price
500$1.13562$567.81