
54102-T0600LF | ||
---|---|---|
Digi-Key Part Number | 54102-T0600LF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 54102-T0600LF | |
Description | CONN HEADER VERT 45000POS 2.54MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Detailed Description | Connector Header Through Hole 45000, Cuttable position 0.100" (2.54mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Connector Type | Header | |
Contact Type | Male Pin | |
Pitch - Mating | 0.100" (2.54mm) | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.230" (5.84mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Overall Contact Length | 0.440" (11.18mm) | |
Insulation Height | 0.100" (2.54mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 100.0µin (2.54µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | - | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Applications | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 54102 |
Featured Product | |
PCN Design/Specification |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Qty | Unit Price | Ext Price |
---|---|---|
90,000 | $0.01216 | $1,094.40 |
Attribute | Description |
---|---|
Other Names | 2266-54102-T0600LFTR 2266-54102-T08-12TR |
Standard Package | 45,000 |