cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51939-213

Digi-Key Part Number
51939-213-ND
Manufacturer
Manufacturer Product Number
51939-213
Description
CONN HDR BLADE PWR 36POS EDGE MT
Detailed Description
36 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Tray
Product Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Blade Power
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
12 Signal, 24 Power
Features
-
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package132