51770-041LF

DigiKey Part Number
51770-041LF-ND
Manufacturer
Manufacturer Product Number
51770-041LF
Description
CONN RCPT BLADE PWR 20P EDGE MNT
Customer Reference
Detailed Description
20 Connector Receptacle, Female Sockets and Blade Sockets Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
20
Number of Positions Loaded
16
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
16 Signal, 4 Power
Features
Guide Pin
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
528$5.03449$2,658.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.