51720-10404804ABLF

DigiKey Part Number
51720-10404804ABLF-ND
Manufacturer
Manufacturer Product Number
51720-10404804ABLF
Description
CONN HDR BLADE PWR 56POS EDGE MT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 Connector Header, Male Pins and Blades Board Edge, Through Hole, Right Angle Black Blade Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins and Blades
Connector Style
Blade Power
Number of Positions
56
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
48 Signal, 8 Power
Features
Mating Guide
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-20°C ~ 105°C
Voltage Rating
-
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
264$10.19792$2,692.25
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.