cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20021323-00058T1LF

Digi-Key Part Number
20021323-00058T1LF-ND
Manufacturer
Manufacturer Product Number
20021323-00058T1LF
Description
CONN RCPT 58POS 0.05 GOLD SMD
Detailed Description
58 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tube
Product Status
Obsolete
Connector Type
Receptacle, Bottom Entry
Contact Type
Female Socket
Style
Number of Positions
58
Number of Positions Loaded
All
Pitch - Mating
0.050" (1.27mm)
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.087" (2.20mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
General Purpose, Industrial, Telecommunications
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package7
Substitutes (21)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CLP-129-02-L-D-PA-TRSamtec Inc.0CLP-129-02-L-D-PA-TR-ND$5.72461Similar
CLP-129-02-L-D-BE-A-KSamtec Inc.0CLP-129-02-L-D-BE-A-K-ND$0.00000Similar
CLP-129-02-FM-DSamtec Inc.0CLP-129-02-FM-D-ND$0.00000Similar
CLP-129-02-F-D-A-P-TRSamtec Inc.0CLP-129-02-F-D-A-P-TR-ND$3.96900Similar
CLP-129-02-S-DSamtec Inc.0CLP-129-02-S-D-ND$0.00000Similar