
10156852-2210LF | ||
---|---|---|
Digi-Key Part Number | 609-10156852-2210LFTR-ND - Tape & Reel (TR) 609-10156852-2210LFCT-ND - Cut Tape (CT) 609-10156852-2210LFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 10156852-2210LF | |
Description | MINITEK PWR 4.2 , PLUG TERMINAL, | |
Manufacturer Standard Lead Time | 9 Weeks | |
Detailed Description | Pin Contact Tin 16-18 AWG Crimp | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol ICC (FCI) | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 7.87µin (0.200µm) |
Resource Type | Link |
---|---|
Featured Product | Minitek® Pwr 3.0 mm Blind Mate Interface (BMI) Connectors |
Product Drawings | 10156852-yyyyLF Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 10000 |
Tape & Reel (TR): | 10000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04100 | $0.41 |
25 | $0.03400 | $0.85 |
50 | $0.03160 | $1.58 |
100 | $0.03050 | $3.05 |
250 | $0.02624 | $6.56 |
500 | $0.02520 | $12.60 |
1,000 | $0.02206 | $22.06 |
2,500 | $0.01996 | $49.90 |
Qty | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01891 | $94.55 |
10,000 | $0.01838 | $183.80 |
15,000 | $0.01681 | $252.15 |
25,000 | $0.01523 | $380.75 |
50,000 | $0.01418 | $709.00 |
Attribute | Description |
---|---|
Other Names | 609-10156852-2210LFTR |
Standard Package | 5,000 |