10147936-101LF

DigiKey Part Number
609-10147936-101LF-ND
Manufacturer
Manufacturer Product Number
10147936-101LF
Description
MPACS10GRARVPTYP-AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Board Edge, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
125
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Style
AB 25
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Features
-
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
252$10.90956$2,749.21
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.