cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10144042-12011LF

Digi-Key Part Number
609-10144042-12011LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10144042-12011LF
Description
0.8MM PITCH VT HEADER SM
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Connector Header Surface Mount 12 position 0.031" (0.80mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Product Status
Active
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.031" (0.80mm)
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.106" (2.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Halogen Free
Features
Glow Wire Compliant, Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Cream
Current Rating (Amps)
1A
Voltage Rating
30VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Available To Order

All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
20,700$0.51509$10,662.36
Additional Resources
AttributeDescription
Other Names609-10144042-12011LFTR
Standard Package2,300