10141730-001RLF

DigiKey Part Number
609-10141730-001RLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10141730-001RLF
Description
DDR4 SO DIMM 5.2H STD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
260 Position SODIMM DDR4 SDRAM Socket Surface Mount
EDA/CAD Models
10141730-001RLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
SODIMM
Number of Positions
260
Memory Type
DDR4 SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
25° Angle
Features
Solder Retention
Mounting Feature
Normal, Standard - Top
Card Thickness
0.047" (1.20mm)
Height
0.205" (5.20mm)
Color
Black
Contact Finish
Gold
Contact Finish Thickness
Flash
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.39595$5,583.80