10131931-912ULF

DigiKey Part Number
10131931-912ULF-ND
Manufacturer
Manufacturer Product Number
10131931-912ULF
Description
CONN RCPT 12P 0.079 TIN SMD R/A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Tin
EDA/CAD Models
10131931-912ULF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Insulation Color
Black
Insulation Height
0.079" (2.00mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200V
Applications
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
All prices are in USD
Tube
QuantityUnit PriceExt Price
3,360$0.98740$3,317.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.