10130077-002LF

DigiKey Part Number
10130077-002LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10130077-002LF
Description
CABLE FLAT FLEX 8COND 0.100"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Conductors
8
Pitch
0.100" (2.54mm)
Cable Length
-
Cable Width
0.90" (22.86mm)
Jacket (Insulation) Material
Polyethylene Terephthalate (PET)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Conductor Material
-
Conductor Plating
Tin
Ratings
-
Features
-
Current Rating (Amps)
1.5 A
Voltage Rating
300 V
Operating Temperature
-40°C ~ 120°C
Wire Gauge
-
Conductor Thickness
0.003" (0.08mm)
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$5.37433$3,224.60