10130077-001LF

DigiKey Part Number
10130077-001LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10130077-001LF
Description
CABLE FLAT FLEX 6COND 0.100"
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Conductors
6
Pitch
0.100" (2.54mm)
Cable Length
-
Cable Width
0.70" (17.78mm)
Jacket (Insulation) Material
Polyethylene Terephthalate (PET)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Conductor Material
-
Conductor Plating
Tin
Ratings
-
Features
-
Current Rating (Amps)
1.5 A
Voltage Rating
300 V
Operating Temperature
-40°C ~ 120°C
Wire Gauge
-
Conductor Thickness
0.003" (0.08mm)
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
720$4.28531$3,085.42