10127272-001LF

DigiKey Part Number
10127272-001LF-ND
Manufacturer
Manufacturer Product Number
10127272-001LF
Description
CONN EDGE DUAL FMALE 8POS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 (Power) Position Female Connector Non Specified - Dual Edge Gold or Gold, GXT™ Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
4
Number of Positions
8 (Power)
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
-
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Material
Copper Alloy
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
-
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Thermoplastic
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
810$4.23352$3,429.15
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.