cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10124323-401-01LF

DigiKey Part Number
10124323-401-01LF-ND
Manufacturer
Manufacturer Product Number
10124323-401-01LF
Description
CONN HDR 1POS STACK T/H TIN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
1 Position Header Spacer Connector Tin Through Hole
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bag
Product Status
Active
Number of Positions
1
Pitch
-
Number of Rows
1
Row Spacing
-
Length - Overall Pin
0.764" (19.400mm)
Length - Post (Mating)
0.118" (3.000mm)
Length - Stack Height
0.472" (12.000mm)
Length - Tail
0.173" (4.400mm)
Mounting Type
Through Hole
Termination
Press-Fit, Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
78.7µin (2.00µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bag
QuantityUnit PriceExt Price
5,000$0.05072$253.60
Additional Resources
AttributeDescription
Standard Package1,000