cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10120130-C0J-80DLF

Digi-Key Part Number
10120130-C0J-80DLF-ND
Manufacturer
Manufacturer Product Number
10120130-C0J-80DLF
Description
CONN HEADER XCEDE PCB
Detailed Description
Connector Header, Male Pins and Blades Through Hole Black XCede®, Guide Left
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Product Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
XCede®, Guide Left
Number of Positions
-
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
4
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
24 Signal Pairs, 26 Ground
Features
Key
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Standard Package152