10120124-F0E-20DLF

DigiKey Part Number
10120124-F0E-20DLF-ND
Manufacturer
Manufacturer Product Number
10120124-F0E-20DLF
Description
CONN HEADER XCEDE PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header, Male Pins and Blades Through Hole Black XCede®, Guide Left
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Amphenol ICC (FCI)
Series
Package
Bulk
Product Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
XCede®, Guide Left
Number of Positions
-
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
24 Signal Pairs, 28 Ground
Features
-
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in USD
Bulk
QuantityUnit PriceExt Price
192$8.16479$1,567.64
Additional Resources
AttributeDescription
Standard Package96