
10119128-W0C-80DLF | ||
---|---|---|
Digi-Key Part Number | 10119128-W0C-80DLF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10119128-W0C-80DLF | |
Description | CONN HEADER XCEDE PCB | |
Detailed Description | Connector Header, Male Pins and Blades Through Hole Black XCede®, Guide Right | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Amphenol ICC (FCI) | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Connector Usage | Backplane | |
Connector Type | Header, Male Pins and Blades | |
Connector Style | XCede®, Guide Right | |
Number of Positions | - | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | 6 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 18 Signal Pairs, 21 Ground | |
Features | Key | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 10119128 Drawing |
PCN Assembly/Origin | Multiple Devices Location Change 23/Feb/2015 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Standard Package | 128 |