10119040-11000LF | |
---|---|
DigiKey Part Number | 609-5006-ND |
Manufacturer | |
Manufacturer Product Number | 10119040-11000LF |
Description | CONN EDGE DUAL MALE 60POS 0.100 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 (24 + 36 Power) Position Male Connector Non Specified - Dual Edge Gold or Gold, GXT™ 0.100" (2.54mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Male | |
Number of Positions/Bay/Row | - | |
Number of Positions | 60 (24 + 36 Power) | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | Board Lock, Mating Guide | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | - | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
288 | $11.81375 | $3,402.36 |