10115091-W0E-60DLF

DigiKey Part Number
10115091-W0E-60DLF-ND
Manufacturer
Manufacturer Product Number
10115091-W0E-60DLF
Description
CONN HEADER XCEDE PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Header, Male Pins and Blades Through Hole Black XCede®, Guide Right
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Pins and Blades
Connector Style
XCede®, Guide Right
Number of Positions
-
Number of Positions Loaded
All
Pitch
-
Number of Rows
-
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
32 Signal Pairs, 36 Ground
Features
Key
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
208$12.93476$2,690.43