10106131-4008401LF

DigiKey Part Number
609-10106131-4008401LF-ND
Manufacturer
Manufacturer Product Number
10106131-4008401LF
Description
CONN BLADE PWR
Customer Reference
Detailed Description
36 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Blade Power
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets and Blade Sockets
Connector Style
Blade Power
Number of Positions
36
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
32 Signal, 4 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
58A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 125°C
Voltage Rating
-
Base Product Number
All prices are in USD
Tray
QuantityUnit PriceExt Price
432$5.85025$2,527.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.